
TMAG5111B4AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5111B4AQDBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMAG5111B4AQDBVR |
Description | IC HALL-EFFECT LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.3mT Trip, -5.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25293 € | 758,79 € |
| Unit Price without VAT: | 0,25293 € |
|---|---|
| Unit Price with VAT: | 0,30099 € |

