
TMAG5111B2AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5111B2AQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5111B2AQDBVRCT-ND - Cut Tape (CT) 296-TMAG5111B2AQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5111B2AQDBVR |
Description | MAGNETIC SWITCH LATCH SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5111B2AQDBVR Models |
Category | Voltage - Supply 2.5V ~ 38V |
Mfr | Current - Supply (Max) 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-5 |
Sensing Range 2.6mT Trip, -2.6mT Release | Package / Case SC-74A, SOT-753 |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75800 € | 3,79 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,64180 € | 32,09 € |
| 100 | 0,61330 € | 61,33 € |
| 500 | 0,55604 € | 278,02 € |
| 1.000 | 0,53474 € | 534,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50456 € | 1.513,68 € |
| 6.000 | 0,48756 € | 2.925,36 € |
| 9.000 | 0,47827 € | 4.304,43 € |
| 15.000 | 0,46722 € | 7.008,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

