
TMAG5111A4AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5111A4AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5111A4AQDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5111A4AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5111A4AQDBVRQ1 |
Description | AUTOMOTIVE, HIGH-SENSITIVITY, 2D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 8.5mA |
Mfr | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 5.3mT Trip, -5.3mT Release | Supplier Device Package SOT-23-5 |
Test Condition -40°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,77240 € | 19,31 € |
| 50 | 0,73720 € | 36,86 € |
| 100 | 0,70500 € | 70,50 € |
| 500 | 0,64024 € | 320,12 € |
| 1.000 | 0,61618 € | 616,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31424 € | 942,72 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

