
TMAG5110C4AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5110C4AQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5110C4AQDBVRCT-ND - Cut Tape (CT) 296-TMAG5110C4AQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110C4AQDBVR |
Description | HIGH-SENSITIVITY, 2D, DUAL-CHANN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.3mT Trip, -5.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64360 € | 16,09 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,58680 € | 58,68 € |
| 500 | 0,53196 € | 265,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26770 € | 803,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

