
TMAG5110C2AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5110C2AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5110C2AQDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5110C2AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110C2AQDBVRQ1 |
Description | TMAG5110-Q1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5110C2AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.6mT Trip, -2.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,82600 € | 4,13 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73560 € | 18,39 € |
| 50 | 0,70220 € | 35,11 € |
| 100 | 0,67140 € | 67,14 € |
| 500 | 0,60976 € | 304,88 € |
| 1.000 | 0,58684 € | 586,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31163 € | 934,89 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

