Digital Switch Latch Open Drain Hall Effect SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5110C2AQDBVR

DigiKey Part Number
296-TMAG5110C2AQDBVRTR-ND - Tape & Reel (TR)
296-TMAG5110C2AQDBVRCT-ND - Cut Tape (CT)
296-TMAG5110C2AQDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5110C2AQDBVR
Description
MAGNETIC SWITCH LATCH SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.6mT Trip, -2.6mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
8mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
50,43400 €2,17 €
100,41100 €4,11 €
250,38240 €9,56 €
500,36380 €18,19 €
1000,34660 €34,66 €
5000,31208 €156,04 €
1.0000,29924 €299,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28108 €843,24 €
6.0000,27085 €1.625,10 €
9.0000,26527 €2.387,43 €
15.0000,25863 €3.879,45 €
21.0000,25448 €5.344,08 €
30.0000,25027 €7.508,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €