
TMAG5110B2AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5110B2AQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5110B2AQDBVRCT-ND - Cut Tape (CT) 296-TMAG5110B2AQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110B2AQDBVR |
Description | MAGNETIC SWITCH LATCH SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5110B2AQDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.6mT Trip, -2.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,26504 € | 66,26 € |
| 500 | 0,25294 € | 126,47 € |
| 1.000 | 0,24302 € | 243,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23074 € | 692,22 € |
| 6.000 | 0,22473 € | 1.348,38 € |
| 9.000 | 0,22173 € | 1.995,57 € |
| 15.000 | 0,21839 € | 3.275,85 € |
| 21.000 | 0,21644 € | 4.545,24 € |
| 30.000 | 0,21457 € | 6.437,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

