Digital Switch Latch Open Drain Hall Effect SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5110A4AQDBVR

DigiKey Part Number
296-TMAG5110A4AQDBVRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMAG5110A4AQDBVR
Description
IC HALL-EFFECT LATCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
5.3mT Trip, -5.3mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
8.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26770 €803,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26770 €
Unit Price with VAT:0,31856 €