
TM4C1294KCPDTI3 | |
|---|---|
DigiKey Part Number | 296-37942-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1294KCPDTI3 |
Description | IC MCU 32BIT 512KB FLASH 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1294KCPDTI3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 128-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 128-TQFP |
Number of I/O 90 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 10 | 13,96300 € | 139,63 € |
| 24 | 13,11375 € | 314,73 € |
| 90 | 12,16889 € | 1.095,20 € |
| 270 | 11,61070 € | 3.134,89 € |
| 450 | 11,40438 € | 5.131,97 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |



