
TM4C123GH6NMRT7R | |
|---|---|
DigiKey Part Number | 296-TM4C123GH6NMRT7RTR-ND - Tape & Reel (TR) 296-TM4C123GH6NMRT7RCT-ND - Cut Tape (CT) 296-TM4C123GH6NMRT7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6NMRT7R |
Description | IC MCU 32BIT 256KB FLASH 157BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-NFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.15V ~ 3.63V |
Core Processor ARM® Cortex®-M4F | Data Converters A/D 24x12b SAR |
Core Size 32-Bit | Oscillator Type Internal |
Speed 80MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Supplier Device Package 157-NFBGA (9x9) |
Number of I/O 120 | Package / Case 157-VFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,88100 € | 98,81 € |
| 25 | 9,22160 € | 230,54 € |
| 100 | 8,49710 € | 849,71 € |
| 250 | 8,15168 € | 2.037,92 € |
| 500 | 7,94346 € | 3.971,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,47316 € | 7.473,16 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |

