ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123GH6NMRT7R

DigiKey Part Number
296-TM4C123GH6NMRT7RTR-ND - Tape & Reel (TR)
296-TM4C123GH6NMRT7RCT-ND - Cut Tape (CT)
296-TM4C123GH6NMRT7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C123GH6NMRT7R
Description
IC MCU 32BIT 256KB FLASH 157BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-NFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.15V ~ 3.63V
Core Processor
ARM® Cortex®-M4F
Data Converters
A/D 24x12b SAR
Core Size
32-Bit
Oscillator Type
Internal
Speed
80MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Supplier Device Package
157-NFBGA (9x9)
Number of I/O
120
Package / Case
157-VFBGA
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
112,52000 €12,52 €
109,88100 €98,81 €
259,22160 €230,54 €
1008,49710 €849,71 €
2508,15168 €2.037,92 €
5007,94346 €3.971,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,47316 €7.473,16 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,89880 €