Direct

TM4C123GE6PZI | |
|---|---|
DigiKey Part Number | 296-35844-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GE6PZI |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GE6PZI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C123GE6PZI7 | Texas Instruments | 0 | TM4C123GE6PZI7-ND | 8,80589 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,80589 € | 792,53 € |
| Unit Price without VAT: | 8,80589 € |
|---|---|
| Unit Price with VAT: | 10,47901 € |




