TM4C123BH6ZRBI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 255
Unit Price: 11,20000 €
Datasheet
157 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123BH6ZRBI

DigiKey Part Number
296-35839-ND
Manufacturer
Manufacturer Product Number
TM4C123BH6ZRBI
Description
IC MCU 32BIT 256KB FLASH 157BGA
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TM4C123BH6ZRBI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
157-BGA Microstar Junior (9x9)
Package / Case
157-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types