TM4C1236E6PMI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 8,00000 €
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1236E6PMI

DigiKey Part Number
296-35824-ND
Manufacturer
Manufacturer Product Number
TM4C1236E6PMI
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1236E6PMI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types