
TM4C1233D5PMI | |
|---|---|
DigiKey Part Number | 296-35816-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1233D5PMI |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1233D5PMI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 64-LQFP |
Number of I/O 43 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,02300 € | 90,23 € |
| 25 | 8,41240 € | 210,31 € |
| 160 | 7,56719 € | 1.210,75 € |
| 320 | 7,34869 € | 2.351,58 € |
| 640 | 7,16884 € | 4.588,06 € |
| 1.120 | 7,04714 € | 7.892,80 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |



