
TM4C1231H6PZIR | |
|---|---|
DigiKey Part Number | 296-43614-2-ND - Tape & Reel (TR) 296-43614-1-ND - Cut Tape (CT) 296-43614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1231H6PZIR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231H6PZIR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,84400 € | 68,44 € |
| 25 | 6,36160 € | 159,04 € |
| 100 | 5,83120 € | 583,12 € |
| 250 | 5,68904 € | 1.422,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,30053 € | 5.300,53 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |



