Direct

TM4C1231H6PGEIR | |
|---|---|
DigiKey Part Number | TM4C1231H6PGEIR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM4C1231H6PGEIR |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231H6PGEIR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 144-LQFP |
Number of I/O 105 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1231H6PGEI7R | Texas Instruments | 0 | TM4C1231H6PGEI7R-ND | 6,29424 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,00494 € | 3.502,47 € |
| Unit Price without VAT: | 7,00494 € |
|---|---|
| Unit Price with VAT: | 8,33588 € |



