MFR Recommended
Parametric Equivalent
Parametric Equivalent

TM4C1230E6PMT7R | |
|---|---|
DigiKey Part Number | TM4C1230E6PMT7R-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1230E6PMT7R |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1230E6PMT7R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C123AH6PMI7R | Texas Instruments | 0 | 296-TM4C123AH6PMI7RCT-ND | 8,00000 € | MFR Recommended |
| TM4C1230E6PMT | Texas Instruments | 0 | TM4C1230E6PMT-ND | 6,45913 € | Parametric Equivalent |
| TM4C1230E6PMT7 | Texas Instruments | 0 | TM4C1230E6PMT7-ND | 6,45913 € | Parametric Equivalent |




