
TLVH432QPKG3 | |
|---|---|
DigiKey Part Number | 296-TLVH432QPKG3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH432QPKG3 |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432QPKG3 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH432QPK | Texas Instruments | 2.998 | 296-18636-1-ND | 0,72000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30817 € | 308,17 € |
| Unit Price without VAT: | 0,30817 € |
|---|---|
| Unit Price with VAT: | 0,36672 € |

