Similar



TLVH432IDBZR | |
|---|---|
DigiKey Part Number | 296-17983-2-ND - Tape & Reel (TR) 296-17983-1-ND - Cut Tape (CT) 296-17983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432IDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432IDBZR Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX432CSC | Microchip Technology | 2.785 | 150-LX432CSC-ND | 0,70000 € | Similar |
| TLVH431LIL3T | STMicroelectronics | 289.016 | 497-15523-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26254 € | 787,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



