Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH432BCPK

DigiKey Part Number
296-TLVH432BCPKTR-ND - Tape & Reel (TR)
296-18631-1-ND - Cut Tape (CT)
296-18631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH432BCPK
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH432BCPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58600 €5,86 €
250,52800 €13,20 €
1000,46450 €46,45 €
2500,43416 €108,54 €
5000,41590 €207,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40085 €400,85 €
2.0000,38847 €776,94 €
3.0000,38227 €1.146,81 €
5.0000,37540 €1.877,00 €
7.0000,37138 €2.599,66 €
10.0000,36752 €3.675,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €

Other Suppliers on DigiKey

11.000In Stock
Ships from Rochester Electronics, LLC