TLVH432AQPK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.992
Unit Price: 0,61000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH432AQPK

DigiKey Part Number
296-18630-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVH432AQPK
Description
IC VREF SHUNT ADJ 1% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH432AQPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC