


TLVH432AQDBZT | |
|---|---|
DigiKey Part Number | 296-TLVH432AQDBZTTR-ND - Tape & Reel (TR) 296-TLVH432AQDBZTCT-ND - Cut Tape (CT) 296-TLVH432AQDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432AQDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432AQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68400 € | 171,00 € |
| 500 | 0,67406 € | 337,03 € |
| Unit Price without VAT: | 0,68400 € |
|---|---|
| Unit Price with VAT: | 0,81396 € |

