MFR Recommended
Similar



TLVH432ACDBZRG4 | |
|---|---|
DigiKey Part Number | TLVH432ACDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH432ACDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432ACDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39118 € | 1.173,54 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| 9.000 | 0,37735 € | 3.396,15 € |
| 15.000 | 0,37223 € | 5.583,45 € |
| 21.000 | 0,36924 € | 7.754,04 € |
| Unit Price without VAT: | 0,39118 € |
|---|---|
| Unit Price with VAT: | 0,46550 € |




