Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1.5% 70 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1.5% 70 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TLVH431QLPR

DigiKey Part Number
296-21134-1-ND - Cut Tape (CT)
296-21134-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLVH431QLPR
Description
IC VREF SHUNT ADJ 1.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431QLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±1.5%
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,40705 €814,10 €
Manufacturers Standard Package
Unit Price without VAT:0,40705 €
Unit Price with VAT:0,48439 €

Other Suppliers on DigiKey

25.495In Stock
Ships from Rochester Electronics, LLC