Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1.5% 70 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431IPK

DigiKey Part Number
296-18626-2-ND - Tape & Reel (TR)
296-18626-1-ND - Cut Tape (CT)
296-18626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431IPK
Description
IC VREF SHUNT ADJ 1.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431IPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35500 €3,55 €
250,31720 €7,93 €
1000,27680 €27,68 €
2500,25728 €64,32 €
5000,24558 €122,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23593 €235,93 €
2.0000,22800 €456,00 €
3.0000,22402 €672,06 €
5.0000,21961 €1.098,05 €
7.0000,21704 €1.519,28 €
10.0000,21456 €2.145,60 €
25.0000,20923 €5.230,75 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €