


TLVH431ILPR | |
|---|---|
DigiKey Part Number | 296-21133-1-ND - Cut Tape (CT) 296-21133-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLVH431ILPR |
Description | IC VREF SHUNT ADJ 1.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30523 € | 610,46 € |
| 4.000 | 0,29691 € | 1.187,64 € |
| 6.000 | 0,29275 € | 1.756,50 € |
| 10.000 | 0,28814 € | 2.881,40 € |
| 14.000 | 0,28544 € | 3.996,16 € |
| 20.000 | 0,28285 € | 5.657,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

