TLVH431ILPE3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 12.672
Unit Price: 0,95000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1.5% 70 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431ILPE3

DigiKey Part Number
TLVH431ILPE3-ND
Manufacturer
Manufacturer Product Number
TLVH431ILPE3
Description
IC VREF SHUNT ADJ 1.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431ILPE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±1.5%
Packaging
Bulk
Current - Cathode
100 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLVH431AILPTexas Instruments12.672296-31399-ND0,95000 €Upgrade
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC