MFR Recommended
Similar



TLVH431IDBZRG4 | |
|---|---|
DigiKey Part Number | TLVH431IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431IDBZRG4 |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431IDBZRG4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431IDBZR | Texas Instruments | 4.690 | 296-17974-1-ND | 0,51000 € | MFR Recommended |
| TLVH431LIL3T | STMicroelectronics | 289.016 | 497-15523-1-ND | 0,28000 € | Similar |



