
TLVH431IDBVR | |
|---|---|
DigiKey Part Number | 296-18048-2-ND - Tape & Reel (TR) 296-18048-1-ND - Cut Tape (CT) 296-18048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431IDBVR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22402 € | 672,06 € |
| 6.000 | 0,21819 € | 1.309,14 € |
| 9.000 | 0,21527 € | 1.937,43 € |
| 15.000 | 0,21203 € | 3.180,45 € |
| 21.000 | 0,21014 € | 4.412,94 € |
| 30.000 | 0,20832 € | 6.249,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,25728 € | 64,32 € |
| 500 | 0,24558 € | 122,79 € |
| 1.000 | 0,23593 € | 235,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,26504 € | 66,26 € |
| 500 | 0,25294 € | 126,47 € |
| 1.000 | 0,24302 € | 243,02 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

