
TLVH431CPK | |
|---|---|
DigiKey Part Number | 296-18625-2-ND - Tape & Reel (TR) 296-18625-1-ND - Cut Tape (CT) 296-18625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431CPK |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431CPK Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24980 € | 124,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23300 € | 233,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

