Direct

TLVH431BQDBZRQ1G4 | |
|---|---|
DigiKey Part Number | 296-TLVH431BQDBZRQ1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBZRQ1G4 |
Description | AUTOMOTIVE, LOW-VOLTAGE ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBZRQ1G4 Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 161ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Grade Automotive |
Output Type Adjustable | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.24V | Mounting Type Surface Mount |
Voltage - Output (Max) 18 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 70 mA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431BQDBZRQ1 | Texas Instruments | 6 | 296-36778-1-ND | 1,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14262 € | 3.427,86 € |
| Unit Price without VAT: | 1,14262 € |
|---|---|
| Unit Price with VAT: | 1,35972 € |


