Similar
Similar

TLVH431BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24562-2-ND - Tape & Reel (TR) 296-24562-1-ND - Cut Tape (CT) 296-24562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBVRQ1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBVRQ1 Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Current - Cathode 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-23-5 |
Current - Output 70 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ9431AQSA-7 | Diodes Incorporated | 0 | 31-AZ9431AQSA-7-ND | 0,00000 € | Similar |
| TLVH431LIL5T | STMicroelectronics | 0 | 497-15524-1-ND | 0,12639 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72562 € | 2.176,86 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



