MFR Recommended
Direct
Similar
Similar

TLVH431BQDBVRE4 | |
|---|---|
DigiKey Part Number | TLVH431BQDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBVRE4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBVRE4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431BQDBVR | Texas Instruments | 5.835 | 296-17688-1-ND | 0,75000 € | MFR Recommended |
| TLV431BE5TA | Diodes Incorporated | 0 | TLV431BE5TADICT-ND | 0,40000 € | Direct |
| AZ431LBKTR-G1 | Diodes Incorporated | 7.354 | AZ431LBKTR-G1DICT-ND | 0,24000 € | Similar |
| TLVH431LIL5T | STMicroelectronics | 0 | 497-15524-1-ND | 0,12639 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41637 € | 1.249,11 € |
| 6.000 | 0,40668 € | 2.440,08 € |
| 9.000 | 0,40182 € | 3.616,38 € |
| 15.000 | 0,39644 € | 5.946,60 € |
| 21.000 | 0,39330 € | 8.259,30 € |
| Unit Price without VAT: | 0,41637 € |
|---|---|
| Unit Price with VAT: | 0,49548 € |





