


TLVH431BIDBZT | |
|---|---|
DigiKey Part Number | 296-26831-2-ND - Tape & Reel (TR) 296-26831-1-ND - Cut Tape (CT) 296-26831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIDBZT Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431LANTR-E1 | Diodes Incorporated | 373 | AZ431LANTR-E1DICT-ND | 0,14000 € | Similar |
| TLVH431LIL3T | STMicroelectronics | 289.016 | 497-15523-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,90240 € | 22,56 € |
| 100 | 0,80160 € | 80,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75360 € | 188,40 € |
| 500 | 0,72464 € | 362,32 € |
| 750 | 0,71011 € | 532,58 € |
| 1.250 | 0,69404 € | 867,55 € |
| 1.750 | 0,68464 € | 1.198,12 € |
| 2.500 | 0,67560 € | 1.689,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

