TLVH431BIDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 424
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,10042 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431BIDBVR

DigiKey Part Number
296-17686-2-ND - Tape & Reel (TR)
296-17686-1-ND - Cut Tape (CT)
296-17686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BIDBVR
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30728 €921,84 €
6.0000,29972 €1.798,32 €
9.0000,29593 €2.663,37 €
15.0000,29174 €4.376,10 €
21.0000,28928 €6.074,88 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €