


TLVH431BCLPR | |
|---|---|
DigiKey Part Number | 296-TLVH431BCLPRTR-ND - Tape & Reel (TR) 296-TLVH431BCLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLVH431BCLPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BCLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30042 € | 600,84 € |
| 4.000 | 0,29221 € | 1.168,84 € |
| 6.000 | 0,28810 € | 1.728,60 € |
| 10.000 | 0,28355 € | 2.835,50 € |
| 14.000 | 0,28089 € | 3.932,46 € |
| 20.000 | 0,27833 € | 5.566,60 € |
| Unit Price without VAT: | 0,30042 € |
|---|---|
| Unit Price with VAT: | 0,35750 € |

