MFR Recommended
Direct
Similar
Similar

TLVH431BCDBVTG4 | |
|---|---|
DigiKey Part Number | TLVH431BCDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BCDBVTG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BCDBVTG4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431BCDBVT | Texas Instruments | 29.994 | 296-TLVH431BCDBVTCT-ND | 0,69204 € | MFR Recommended |
| TLV431BE5TA | Diodes Incorporated | 0 | TLV431BE5TADICT-ND | 0,40000 € | Direct |
| AZ431LAKTR-G1 | Diodes Incorporated | 2.667 | 31-AZ431LAKTR-G1CT-ND | 0,28000 € | Similar |
| TLVH431LIL5T | STMicroelectronics | 0 | 497-15524-1-ND | 0,12639 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52720 € | 395,40 € |
| 1.250 | 0,51470 € | 643,38 € |
| 1.750 | 0,50739 € | 887,93 € |
| 2.500 | 0,50037 € | 1.250,92 € |
| 6.250 | 0,48524 € | 3.032,75 € |
| 12.500 | 0,47612 € | 5.951,50 € |
| Unit Price without VAT: | 0,52720 € |
|---|---|
| Unit Price with VAT: | 0,62737 € |





