
TLVH431AQPK | |
|---|---|
DigiKey Part Number | 296-18621-2-ND - Tape & Reel (TR) 296-18621-1-ND - Cut Tape (CT) 296-18621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34360 € | 8,59 € |
| 100 | 0,29970 € | 29,97 € |
| 250 | 0,27880 € | 69,70 € |
| 500 | 0,26622 € | 133,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25585 € | 255,85 € |
| 2.000 | 0,24731 € | 494,62 € |
| 3.000 | 0,24303 € | 729,09 € |
| 5.000 | 0,23830 € | 1.191,50 € |
| 7.000 | 0,23553 € | 1.648,71 € |
| 10.000 | 0,23287 € | 2.328,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

