Upgrade
Similar
Similar

TLVH431AQLPRE3 | |
|---|---|
DigiKey Part Number | TLVH431AQLPRE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431AQLPRE3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQLPRE3 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431BQLPR | Texas Instruments | 39.884 | 296-TLVH431BQLPRCT-ND | 1,07000 € | Upgrade |
| AZ431LBZTR-E1 | Diodes Incorporated | 185 | AZ431LBZTR-E1DICT-ND | 0,15000 € | Similar |
| AZ431LBZTR-G1 | Diodes Incorporated | 3.313 | 31-AZ431LBZTR-G1CT-ND | 0,15000 € | Similar |



