


TLVH431AQLPR | |
|---|---|
DigiKey Part Number | 296-21131-1-ND - Cut Tape (CT) 296-21131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLVH431AQLPR |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQLPR Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431LBZTR-E1 | Diodes Incorporated | 185 | AZ431LBZTR-E1DICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,47960 € | 11,99 € |
| 100 | 0,42100 € | 42,10 € |
| 250 | 0,39312 € | 98,28 € |
| 500 | 0,37634 € | 188,17 € |
| 1.000 | 0,36250 € | 362,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36545 € | 730,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

