
TLVH431AQLPE3 | |
|---|---|
DigiKey Part Number | 2156-TLVH431AQLPE3-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLVH431AQLPE3 |
Description | IC VREF SHUNT PREC ADJ TO-92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Bulk | Current - Cathode 100 µA |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Adjustable | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 296 | 0,86527 € | 256,12 € |
| Unit Price without VAT: | 0,86527 € |
|---|---|
| Unit Price with VAT: | 1,02967 € |

