Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431AQDCKT

DigiKey Part Number
296-TLVH431AQDCKTTR-ND - Tape & Reel (TR)
296-TLVH431AQDCKTCT-ND - Cut Tape (CT)
296-TLVH431AQDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431AQDCKT
Description
IC VREF SHUNT ADJ 1% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLVH431AQDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65000 €6,50 €
250,58640 €14,66 €
1000,51740 €51,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,48428 €121,07 €
5000,46436 €232,18 €
7500,45437 €340,78 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €