


TLVH431AQDBZR | |
|---|---|
DigiKey Part Number | 296-17972-2-ND - Tape & Reel (TR) 296-17972-1-ND - Cut Tape (CT) 296-17972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32890 € | 32,89 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29266 € | 146,33 € |
| 1.000 | 0,28144 € | 281,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26757 € | 802,71 € |
| 6.000 | 0,26079 € | 1.564,74 € |
| 9.000 | 0,25739 € | 2.316,51 € |
| 15.000 | 0,25363 € | 3.804,45 € |
| 21.000 | 0,25143 € | 5.280,03 € |
| 30.000 | 0,24931 € | 7.479,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






