
TLVH431AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-29780-2-ND - Tape & Reel (TR) 296-29780-1-ND - Cut Tape (CT) 296-29780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBVRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43160 € | 10,79 € |
| 100 | 0,37820 € | 37,82 € |
| 250 | 0,35276 € | 88,19 € |
| 500 | 0,33742 € | 168,71 € |
| 1.000 | 0,32479 € | 324,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30917 € | 927,51 € |
| 6.000 | 0,30153 € | 1.809,18 € |
| 9.000 | 0,29771 € | 2.679,39 € |
| 15.000 | 0,29347 € | 4.402,05 € |
| 21.000 | 0,29099 € | 6.110,79 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

