Similar
Similar

TLVH431AQDBVR | |
|---|---|
DigiKey Part Number | 296-17971-2-ND - Tape & Reel (TR) 296-17971-1-ND - Cut Tape (CT) 296-17971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBVR Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AE5TA | Diodes Incorporated | 27.836 | TLV431AE5TADICT-ND | 0,30000 € | Similar |
| TLVH431LIL5T | STMicroelectronics | 0 | 497-15524-1-ND | 0,12639 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27178 € | 815,34 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



