MFR Recommended
Similar
Similar

TLVH431AIDBVRE4 | |
|---|---|
DigiKey Part Number | TLVH431AIDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431AIDBVRE4 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIDBVRE4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431AIDBVR | Texas Instruments | 5.216 | 296-17969-1-ND | 0,57000 € | MFR Recommended |
| TLV431AE5TA | Diodes Incorporated | 27.836 | TLV431AE5TADICT-ND | 0,30000 € | Similar |
| TLVH431LIL5T | STMicroelectronics | 0 | 497-15524-1-ND | 0,12639 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31061 € | 931,83 € |
| 6.000 | 0,30298 € | 1.817,88 € |
| 9.000 | 0,29917 € | 2.692,53 € |
| 15.000 | 0,29494 € | 4.424,10 € |
| 21.000 | 0,29247 € | 6.141,87 € |
| Unit Price without VAT: | 0,31061 € |
|---|---|
| Unit Price with VAT: | 0,36963 € |




