
TLVH431ACPK | |
|---|---|
DigiKey Part Number | 296-TLVH431ACPKTR-ND - Tape & Reel (TR) 296-18619-1-ND - Cut Tape (CT) 296-18619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACPK Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25331 € | 506,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,39090 € | 39,09 € |
| 250 | 0,36476 € | 91,19 € |
| 500 | 0,34896 € | 174,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37950 € | 37,95 € |
| 250 | 0,35412 € | 88,53 € |
| 500 | 0,33880 € | 169,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

