
TLVH431ACLP | |
|---|---|
DigiKey Part Number | 296-31398-ND |
Manufacturer | |
Manufacturer Product Number | TLVH431ACLP |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACLP Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Bulk | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431ACDBZR | Texas Instruments | 7.932 | 296-17968-1-ND | 0,49000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,63880 € | 15,97 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,52836 € | 132,09 € |
| 500 | 0,50688 € | 253,44 € |
| 1.000 | 0,48918 € | 489,18 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

