
TLVH431ACDCKT | |
|---|---|
DigiKey Part Number | 296-32425-2-ND - Tape & Reel (TR) 296-32425-1-ND - Cut Tape (CT) 296-32425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDCKT |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,53290 € | 53,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49880 € | 124,70 € |
| 500 | 0,47828 € | 239,14 € |
| 750 | 0,46800 € | 351,00 € |
| 1.250 | 0,45661 € | 570,76 € |
| 1.750 | 0,44995 € | 787,41 € |
| 2.500 | 0,44354 € | 1.108,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

